Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LQ561M400A032

The 380LQ561M400A032 is a snap-in aluminum electrolytic capacitor featuring a 560 µF capacitance and a 400 Vdc rating.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 380LQ561M400A032 is a snap-in aluminum electrolytic capacitor featuring a 560 µF capacitance and a 400 Vdc rating.
Search Keywords: 380LQ561M400A032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    380LQ561M400A032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 380LQ561M400A032 RoHS compliant?
Yes, 380LQ561M400A032 is RoHS compliant.
What is the lead time for 380LQ561M400A032?
The standard lead time for 380LQ561M400A032 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,480   can ship 3/24/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
28 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.39
50
$16.35
100
$16.31
280
$16.27
560
$8.59
840
$5.91
1,120 +
$5.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!