Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LQ471M400K042

Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x 30mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x 30mm Dia.
Search Keywords: 380LQ471M400K042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LQ471M400K042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Voltage: 400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 380LQ471M400K042 RoHS compliant?
Yes, 380LQ471M400K042 is RoHS compliant.
What is the lead time for 380LQ471M400K042?
The standard lead time for 380LQ471M400K042 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,273
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.65
25
$6.34
80
$5.79
160
$5.74
320
$5.72
560
$5.01
1,040
$4.83
2,560 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!