Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

380LQ331M400K022

Aluminum Electrolytic Capacitor - 330uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 330uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia.
Search Keywords: 380LQ331M400K022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 380LQ331M400K022
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Voltage: 400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 380LQ331M400K022 RoHS compliant?
Yes, 380LQ331M400K022 is RoHS compliant.
What is the lead time for 380LQ331M400K022?
The standard lead time for 380LQ331M400K022 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 638
Can Ship immediately
Manufacturer Stock:
1,570 can ship
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.226
50
$5.660
100
$5.260
250
$5.230
500
$4.620
1,000
$4.430
2,500
$4.420
5,000
$4.400
7,500 +
$4.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!