- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LQ272M160A042
380LQ272M160A042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 2700uF ±20% - 160V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 2700uF ±20% - 160V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia.
Search Keywords: 380LQ272M160A042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LQ272M160A042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,416
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
15
$14.30
250
$14.26
500
$14.23
750
$14.19
1,500
$7.25
2,250
$4.94
3,000 +
$4.83
Click for Quote
Log in
to unlock special pricing