- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LQ271M350H042
380LQ271M350H042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 270uF ±20% - 350V - 85°C - Through Hole Snap-In - 40mm x 22mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 270uF ±20% - 350V - 85°C - Through Hole Snap-In - 40mm x 22mm Dia.
Search Keywords: 380LQ271M350H042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LQ271M350H042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
750
$7.78
1,500
$4.10
2,250
$2.82
3,000 +
$2.77
Click for Quote
Log in
to unlock special pricing