- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LQ152M250K052
380LQ152M250K052
Cornell Dubilier
The 380LQ152M250K052 is a compact, snap-in aluminum capacitor with a 1500 µF capacitance and a 250 Vdc rating.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 380LQ152M250K052 is a compact, snap-in aluminum capacitor with a 1500 µF capacitance and a 250 Vdc rating.
Search Keywords: 380LQ152M250K052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LQ152M250K052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:15002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:30 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:2502205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,120
Can Ship immediately
Manufacturer Stock:
14
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$12.78
50
$12.75
100
$12.71
280
$12.68
560
$6.71
840
$4.72
1,120 +
$4.63
Click for Quote
Log in
to unlock special pricing