- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LQ122M250A032
380LQ122M250A032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 1200uF ±20% - 250V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 1200uF ±20% - 250V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia.
Search Keywords: 380LQ122M250A032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LQ122M250A032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:12002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:35 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:2502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1120
28 Weeks
can ship
12/21/26