- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LQ102M250K032
380LQ102M250K032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 1000uF ±20% - 250V - 85°C - Through Hole Snap-In - 35mm x 30mm Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 250V - 85°C - Through Hole Snap-In - 35mm x 30mm Dia.
Search Keywords: 380LQ102M250K032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:380LQ102M250K032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
280
$13.29
560
$7.04
840
$4.95
1,120 +
$4.85
Click for Quote
Log in
to unlock special pricing