help desk software
Image is representational - see mfr. specs

380L222M063J022

Cornell Dubilier

Cap Aluminum Lytic 2200uF 63V 20% (25 X 30mm) Snap-In 10mm 0.121 Ohm 1500mA 3000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 63V 20% (25 X 30mm) Snap-In 10mm 0.121 Ohm 1500mA 3000h 85°C
Search Keywords: 380L222M063J022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    380L222M063J022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    25 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
76 Weeks can ship 10/8/27