- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 37FD3715-F
37FD3715-F
Cornell Dubilier
AC Motor Run Capacitor - Oil Filled -15uF (+/-) 10% - 370VDC - 1-3/4 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housing - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC Motor Run Capacitor - Oil Filled -15uF (+/-) 10% - 370VDC - 1-3/4 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housing - RoHS
Search Keywords: 37FD3715F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:37FD3715-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:Metal Can
-
Capacitance Value:15 uF
-
Lead Pitch:N/R
-
Failure Rate:N/R
-
Dielectric:PP
-
Lead Diameter:N/R
-
Family:MPF
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5