- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 32FD3706
32FD3706
Cornell Dubilier
AC Motor Run Capacitor - Oil Filled -6uF (+/-) 10% - 370VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Metal Housing
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Motor Run Capacitor - Oil Filled -6uF (+/-) 10% - 370VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Metal Housing
Search Keywords: 32FD3706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:32FD3706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:54.77 x 33.34 x 60.45 mm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:6 uF
-
Construction:Metal Can
-
Family:MPF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
76 Weeks
can ship
10/27/27
Price (USD)
Qty
Unit Price
1
$8.36
10
$8.20
25
$8.03
50
$7.87
100
$7.71
250 +
$7.56
Click for Quote
Log in
to unlock special pricing