- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 32FD3705A-F
Cornell Dubilier
32FD3705A-F
AC Motor Run Capacitor - Oil Filled -5uF (+/-) 10% - 370VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Aluminum Housing - RoH ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:32FD3705A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MPF
-
Lead Diameter:N/R
-
Failure Rate:N/R
-
Dielectric:PP
-
Lead Pitch:N/R
-
Construction:Aluminum Oval Can
-
Capacitance Value:5 uF