- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 32FB4401-F
32FB4401-F
Cornell Dubilier
AC Motor Run Capacitor - Oil Filled -1uF (+/-) 10% - 440VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Metal Housing - RoHS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Motor Run Capacitor - Oil Filled -1uF (+/-) 10% - 440VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Metal Housing - RoHS
Search Keywords: 32FB4401F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:32FB4401-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Lead Pitch:N/R
-
Construction:Metal Can
-
Capacitance Value:1 uF
-
Family:MPF
-
Failure Rate:N/R
-
Lead Diameter:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT