- Home ›
- All Products›
- 323D10-24
323D10-24
Cornell Dubilier
Power Relay 24VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Power Relay 24VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: 323D1024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:323D10-24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.50
15
$22.55
60
$21.65
160
$20.79
490 +
$19.96
Click for Quote
Log in
to unlock special pricing