- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 3186EA263U035AHA1
3186EA263U035AHA1
Cornell Dubilier
Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 26000uF -10+75% - 35VDC - High Post 10-32 Thread - 2.0" Dia x 2.125 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 26000uF -10+75% - 35VDC - High Post 10-32 Thread - 2.0" Dia x 2.125" High
Search Keywords: 3186EA263U035AHA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:3186EA263U035AHA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
Supplier Standard Pack:
1 -
Capacitance Value:26000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:50.8 x 54 mm
-
Termination Style:Screw Terminal
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
11
$44.86
21
$35.25
32
$32.39
42 +
$31.74
Click for Quote
Log in
to unlock special pricing