- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 3186BC123U025APA6
3186BC123U025APA6
Cornell Dubilier
Cap Aluminum Lytic 12000uF 25V -10% to 75% (34.9 X 79.4mm) Screw Terminal 1500h 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 12000uF 25V -10% to 75% (34.9 X 79.4mm) Screw Terminal 1500h 85A°C
Search Keywords: 3186BC123U025APA6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:3186BC123U025APA6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:120002179uF
-
Tolerance:-102203% to 752203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:34.9 X 79.4 mm
-
Termination Style:Screw Terminal2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$37.41
10
$29.63
25
$23.41
50
$22.69
100
$22.47
250
$22.01
500 +
$21.14
Click for Quote
Log in
to unlock special pricing