- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- 31762-45
Cornell Dubilier
31762-45
Capacitor Mounting Bracket - Side Mount - 2.130" H (54.1mm).
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:31762-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1