- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 301R681U075JE2
301R681U075JE2
Cornell Dubilier
Electrolytic Capacitor - 680uF -10% +75% - 75V - -55°C to +105°C - PVC
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Electrolytic Capacitor - 680uF -10% +75% - 75V - -55°C to +105°C - PVC
Search Keywords: 301R681U075JE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:301R681U075JE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
192
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
48
$104.62
96
$55.21
144
$37.97
192 +
$37.21
Click for Quote
Log in
to unlock special pricing