- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 301D10-6V
Cornell Dubilier
301D10-6V
Electromechanical Relay 6VDC 32Ohm 5A SPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 6VDC 32Ohm 5A SPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Search Keywords: 301D106V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:301D10-6V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 301D10-6V discontinued?
Yes, 301D10-6V from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 301D10-6V RoHS compliant?
No, 301D10-6V is not RoHS compliant.
What is the lead time for 301D10-6V?
The standard lead time for 301D10-6V is approximately 76 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$53.9999
10
$50.2983
25
$48.1428
50
$44.3150
100
$41.4132
250 +
$40.8681
Click for Quote
Log in
to unlock special pricing