- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 301101T250JE2
301101T250JE2
Cornell Dubilier
Electrolytic Capacitor - 100uF -10% +50% - 250V - -55°C to +105°C - PVC
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Electrolytic Capacitor - 100uF -10% +50% - 250V - -55°C to +105°C - PVC
Search Keywords: 301101T250JE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:301101T250JE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Capacitance Value:100 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:25.91 X 29.21 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
You may purchase all in-stock quantity of 11
Stock lot only:
11
MOQ for In Stock Qty:
192
MOQ for out of Stock Qty:
192
12 Weeks
can ship
8/26/26