- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 300R102U010GE2E
300R102U010GE2E
Cornell Dubilier
Electrolytic Capacitor - 1000uF -10% +75% - 10V - -55°C to +105°C - PVC
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Electrolytic Capacitor - 1000uF -10% +75% - 10V - -55°C to +105°C - PVC
Search Keywords: 300R102U010GE2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:300R102U010GE2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Capacitance Value:1000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:19.4 x 29.2 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$144.25
10
$143.89
25
$143.53
48
$143.17
96
$75.56
144
$51.97
192 +
$50.93
Click for Quote
Log in
to unlock special pricing