- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- 29280B222JO0
29280B222JO0
Cornell Dubilier
High Voltage/Current Cylindrical Mica Capacitors - 2200pF ±5% - 8000Vpeak - -55 to +125°C - No Mounting Plate
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage/Current Cylindrical Mica Capacitors - 2200pF ±5% - 8000Vpeak - -55 to +125°C - No Mounting Plate
Search Keywords: 29280B222JO0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:29280B222JO0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Construction:Cylindrical Can
-
Family:292
-
Lead Diameter:N/R
-
Capacitance Value:0.0022 uF
-
Dimension:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$1,228.14
3
$1,179.02
5 +
$1,176.08
Click for Quote
Log in
to unlock special pricing