- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 24FD3750
Cornell Dubilier
24FD3750
AC Motor Run Capacitor - Oil Filled -50uF (+/-) 10% - 370VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Metal Housing
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC Motor Run Capacitor - Oil Filled -50uF (+/-) 10% - 370VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Metal Housing
Search Keywords: 24FD3750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:24FD3750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:76.2 x 66.68 mm
-
Family:MPF
-
Lead Pitch For Radial:N/R
-
Capacitance Value:50 uF
-
Construction:Metal Can
Product Guides
+
Frequently Asked Questions
Is 24FD3750 discontinued?
Yes, 24FD3750 from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 24FD3750?
The recommended replacement for 24FD3750 is 24FD3750A-F from Cornell Dubilier, available from OnlineComponents.com.
Is 24FD3750 RoHS compliant?
Yes, 24FD3750 is RoHS compliant.
What is the lead time for 24FD3750?
The standard lead time for 24FD3750 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.