- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 24FB4445
24FB4445
Cornell Dubilier
AC Motor Run Capacitor - Oil Filled -45uF (+/-) 10% - 440VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Metal Housing
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Motor Run Capacitor - Oil Filled -45uF (+/-) 10% - 440VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Metal Housing
Search Keywords: 24FB4445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:24FB4445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Pitch For Radial:N/R
-
Construction:Metal Can
-
Dimension:95.25 x 66.68 mm
-
Family:MPF
-
Capacitance Value:45 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
76 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1
$16.61
5
$15.10
10
$14.74
25
$14.52
50
$14.31
100
$13.92
250
$13.75
500 +
$13.66
Click for Quote
Log in
to unlock special pricing