- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 23FD3750A-F
Cornell Dubilier
23FD3750A-F
AC Motor Run Capacitor - Oil Filled -50uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Motor Run Capacitor - Oil Filled -50uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS
Search Keywords: 23FD3750AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:23FD3750A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:Aluminum Cylindrical Can
-
Capacitance Value:50 uF
-
Lead Pitch:N/R
-
Family:MPF
-
Lead Diameter:N/R
-
Dielectric:PP
-
Failure Rate:N/R
Product Guides
+
Frequently Asked Questions
Is 23FD3750A-F RoHS compliant?
Yes, 23FD3750A-F is RoHS compliant.
What is the lead time for 23FD3750A-F?
The standard lead time for 23FD3750A-F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
486
Can Ship immediately
Manufacturer Stock:
42
can ship
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$51.26
5
$40.40
10
$37.02
25
$33.91
50
$33.74
100
$30.11
250 +
$26.36
Click for Quote
Log in
to unlock special pricing