- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 23FD3740-F
Cornell Dubilier
23FD3740-F
AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Metal Housing - RoHS
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Metal Housing - RoHS
Search Keywords: 23FD3740F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:23FD3740-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Lead Pitch:N/R
-
Construction:Metal Can
-
Failure Rate:N/R
-
Family:MPF
-
Lead Diameter:N/R
-
Capacitance Value:40 uF
Product Guides
+
Frequently Asked Questions
Is 23FD3740-F discontinued?
Yes, 23FD3740-F from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 23FD3740-F?
The recommended replacement for 23FD3740-F is 23FD3740A-F from Cornell Dubilier, available from OnlineComponents.com.
Is 23FD3740-F RoHS compliant?
Yes, 23FD3740-F is RoHS compliant.
What is the lead time for 23FD3740-F?
The standard lead time for 23FD3740-F is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.