Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

23FB44225

AC Motor Run Capacitor - Oil Filled -22.5uF (+/-) 10% - 440VDC - 2 in Round - 70°C - 50 to 60 Hz - Metal Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Motor Run Capacitor - Oil Filled -22.5uF (+/-) 10% - 440VDC - 2 in Round - 70°C - 50 to 60 Hz - Metal Housing
Search Keywords: 23FB44225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 23FB44225
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Construction: Metal Can
Dimension: 76.2 x 53.98 mm
Lead Pitch For Radial: N/R
Capacitance Value: 22.5 uF
Family: MPF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23FB44225 RoHS compliant?
Yes, 23FB44225 is RoHS compliant.
What is the lead time for 23FB44225?
The standard lead time for 23FB44225 is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Minimum Order Quantity:
5
76 Weeks can ship 4/21/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.85
25
$8.40
50
$8.21
100
$8.09
250
$7.87
500
$7.77
1,000 +
$7.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!