Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

225P56291WD3

Orange Drop® Polyester Film/Foil Capacitor - 0.0056uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Orange Drop® Polyester Film/Foil Capacitor - 0.0056uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P56291WD3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    225P56291WD3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Dielectric:
    PET
  • Voltage:
    100,70 VDC|VAC
  • Capacitance Value:
    0.0056 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.8 x 6.4 x 8.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 225P56291WD3 RoHS compliant?
Yes, 225P56291WD3 is RoHS compliant.
What is the lead time for 225P56291WD3?
The standard lead time for 225P56291WD3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,038
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.48
50
$2.06
100
$1.90
250
$1.89
500
$1.65
750
$1.64
1,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!