- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225P47494YD3
225P47494YD3
Cornell Dubilier
Orange Drop® Polyester Film/Foil Capacitor - 0.47uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Orange Drop® Polyester Film/Foil Capacitor - 0.47uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P47494YD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:225P47494YD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.8 x 21.3 x 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
You may purchase all in-stock quantity of 152
Stock lot only:
152
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
9/29/26