- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225P47392XD3
225P47392XD3
Cornell Dubilier
The 225P47392XD3 is a radial-lead, polyester film/foil capacitor with a capacitance of 0.047 µF, a voltage rating of 200 VDC, ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 225P47392XD3 is a radial-lead, polyester film/foil capacitor with a capacitance of 0.047 µF, a voltage rating of 200 VDC, and a ±10% tolerance.
Search Keywords: 225P47392XD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:225P47392XD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:200,140 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 7.1 x 15.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 10/1/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$2.65
300
$2.45
500
$2.19
1,000
$2.06
2,500 +
$2.02
Click for Quote
Log in
to unlock special pricing