- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225P47391WD3
Cornell Dubilier
225P47391WD3
Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P47391WD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:225P47391WD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 7.6 x 10.7 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 225P47391WD3 RoHS compliant?
Yes, 225P47391WD3 is RoHS compliant.
What is the lead time for 225P47391WD3?
The standard lead time for 225P47391WD3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
939
Can Ship immediately
On Order:
1,000
can ship 1/20/27
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
100
$2.07
300
$2.03
500
$1.80
1,000
$1.74
2,500
$1.66
5,000
$1.61
7,500
$1.59
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT