Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

225P47391WD1

Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P47391WD1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 225P47391WD1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PET
Voltage: 100,70 VDC|VAC
Capacitance Value: 0.047 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 17.8 x 7.6 x 10.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 225P47391WD1 RoHS compliant?
Yes, 225P47391WD1 is RoHS compliant.
What is the lead time for 225P47391WD1?
The standard lead time for 225P47391WD1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$2.77
500
$1.71
750
$1.36
1,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!