Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

225P22492XD3

The 225P22492XD3 is a radial-lead, polyester film/foil capacitor with a capacitance of 0.22 µF and a voltage rating of 200 VDC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 225P22492XD3 is a radial-lead, polyester film/foil capacitor with a capacitance of 0.22 µF and a voltage rating of 200 VDC.
Search Keywords: 225P22492XD3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 225P22492XD3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PET
Voltage: 200,140 VDC|VAC
Capacitance Value: 0.22 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 20.3 x 12.2 x 19.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 225P22492XD3 RoHS compliant?
Yes, 225P22492XD3 is RoHS compliant.
What is the lead time for 225P22492XD3?
The standard lead time for 225P22492XD3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/9/26
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.48
500
$2.14
1,000
$2.02
2,500
$1.98
5,000
$1.97
7,500
$1.96
10,000 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!