- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225P22491XD3
Cornell Dubilier
225P22491XD3
Orange Drop® Polyester Film/Foil Capacitor - 0.22uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:225P22491XD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Dielectric:PET
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 11.7 x 17.8 mm