Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

225P15391WD3

Orange Drop® Polyester Film/Foil Capacitor - 0.015uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Orange Drop® Polyester Film/Foil Capacitor - 0.015uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P15391WD3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 225P15391WD3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PET
Voltage: 100,70 VDC|VAC
Capacitance Value: 0.015 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 17.8 x 6.4 x 8.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 225P15391WD3 RoHS compliant?
Yes, 225P15391WD3 is RoHS compliant.
What is the lead time for 225P15391WD3?
The standard lead time for 225P15391WD3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 554
Can Ship immediately
On Order:
500   can ship 12/16/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.211
100
$2.010
300
$1.890
500
$1.830
1,000
$1.410
2,500
$1.330
5,000
$1.210
7,500
$1.180
10,000 +
$1.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!