- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225P10496YA3
225P10496YA3
Cornell Dubilier
Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 600VDC - 1.25 inch Straight Lead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 600VDC - 1.25 inch Straight Lead
Search Keywords: 225P10496YA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:225P10496YA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:600,200 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.8 x 14.2 x 23.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.45
500
$2.34
1,000
$2.25
2,500
$2.19
5,000
$2.13
7,500
$2.10
10,000 +
$2.09
Click for Quote
Log in
to unlock special pricing