- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225P10492XD3
225P10492XD3
Cornell Dubilier
Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 200VDC - 1.25 inch Hockey Stick Crimp Lead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 200VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P10492XD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:225P10492XD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:200,140 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 9.4 x 18 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
On Order:
1,000
can ship 8/19/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
100
$1.79
300
$1.76
500
$1.55
1,000
$1.46
2,500
$1.42
5,000
$1.39
7,500
$1.38
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing