Image is representational - see mfr. specs

225P10392XA3

Cornell Dubilier

Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 200VDC - 1.25 inch Straight Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 200VDC - 1.25 inch Straight Lead
Search Keywords: 225P10392XA3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    225P10392XA3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET
  • Voltage:
    200,140 VDC|VAC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.3 x 6.4 x 14.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
188 can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.16
300
$2.06
500
$1.61
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!