- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225P10391WA3
225P10391WA3
Cornell Dubilier
Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Straight Lead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Straight Lead
Search Keywords: 225P10391WA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:225P10391WA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.4 x 8.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.49
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing