Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

225P10391WA2

Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Straight Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Straight Lead
Search Keywords: 225P10391WA2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    225P10391WA2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Dielectric:
    PET
  • Voltage:
    100,70 VDC|VAC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.8 x 6.4 x 8.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 225P10391WA2 RoHS compliant?
Yes, 225P10391WA2 is RoHS compliant.
What is the lead time for 225P10391WA2?
The standard lead time for 225P10391WA2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,296
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.23
300
$1.19
500
$1.17
1,000
$1.14
2,500
$1.11
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!