Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

168684J50F-F

A 0.68 µF, 50 Vdc radial lead metallized polyester box capacitor with a ±5% tolerance for general-purpose applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A 0.68 µF, 50 Vdc radial lead metallized polyester box capacitor with a ±5% tolerance for general-purpose applications.
Search Keywords: 168684J50FF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    168684J50F-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Dielectric:
    PET
  • Voltage:
    50,30 VDC|VAC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.2 x 6 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 168684J50F-F RoHS compliant?
Yes, 168684J50F-F is RoHS compliant.
What is the lead time for 168684J50F-F?
The standard lead time for 168684J50F-F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,367
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
24 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$4.18
250
$4.17
500
$4.16
1,250
$4.15
2,500
$2.19
3,750
$1.51
5,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!