- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168473J63A
168473J63A
Cornell Dubilier
Metallized Polyester Capacitor - 0.047uF (+/-) 5% - 63VDC - Radial - Non Inductive - –55°C to +125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metallized Polyester Capacitor - 0.047uF (+/-) 5% - 63VDC - Radial - Non Inductive - –55°C to +125°C
Search Keywords: 168473J63A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:168473J63A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
862
Ships today, if you order in
Minimum Order Quantity:
30
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
30
$3.7900
50
$2.5600
100
$1.5100
250
$0.5396
500
$0.4743
1,000
$0.4488
2,500 +
$0.4284
Click for Quote
Log in
to unlock special pricing