- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 167103J400A
167103J400A
Cornell Dubilier
Cap Film 0.01uF 400V PET 5% (10.5 X 3.5 X 7mm) Radial 7.5mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Film 0.01uF 400V PET 5% (10.5 X 3.5 X 7mm) Radial 7.5mm 125°C Bulk
Search Keywords: 167103J400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:167103J400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.5 x 3.5 x 7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 100
Stock lot only:
11
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2079
100
$0.1890
1,000
$0.1664
2,500
$0.1628
5,000
$0.1604
7,500
$0.1580
25,000
$0.1554
50,000
$0.1531
100,000 +
$0.1508
Click for Quote
Log in
to unlock special pricing