- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 167102J630B
167102J630B
Cornell Dubilier
Cap Film 0.001uF 630V PET 5% (10.5 X 9 X 4mm) Radial 7.5mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.001uF 630V PET 5% (10.5 X 9 X 4mm) Radial 7.5mm 125°C Bulk
Search Keywords: 167102J630B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:167102J630B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,220 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
76 Weeks
can ship
10/27/27
Price (USD)
Qty
Unit Price
1
$0.3916
50
$0.3560
500
$0.2117
1,000
$0.1813
2,500
$0.1772
5,000
$0.1734
7,500
$0.1699
10,000
$0.1695
15,000 +
$0.1690
Click for Quote
Log in
to unlock special pricing