- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160685K100Q
160685K100Q
Cornell Dubilier
Metallized Polyester Capacitor - 6.8uF (+/-) 10% - 100VDC - Radial - Non Inductive - –55°C to +125°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 6.8uF (+/-) 10% - 100VDC - Radial - Non Inductive - –55°C to +125°C
Search Keywords: 160685K100Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:160685K100Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:100,63 VDC|VAC
-
Capacitance Value:6.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,365
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$2.29
100
$2.27
250
$2.25
500
$2.22
1,000
$2.20
3,000 +
$1.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT