- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160105J100H
Cornell Dubilier
160105J100H
Metallized Polyester Capacitor - 1uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:160105J100H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 13.5 mm
-
This product is discontinued, but still in stock.