- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160104J400G
Cornell Dubilier
160104J400G
Metallized Polyester Capacitor - 0.1uF (+/-) 5% - 400VDC - Radial - Non Inductive - –55°C to +125°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | 160104J400G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532250070 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric: | PET |
| Voltage: | 400,200 VDC|VAC |
| Capacitance Value: | 0.1 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 18 x 6 x 12 mm |
-
This product is discontinued, but still in stock.