- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150472K630AA
150472K630AA
Cornell Dubilier
Metalized Polyester Capacitor - Axial - Non Inductive - 0.0047uF (+/-) 10%630VDC - 0.197 in Dia x 0.433 in
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.0047uF (+/-) 10%630VDC - 0.197 in Dia x 0.433 in
Search Keywords: 150472K630AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:150472K630AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,220 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Buy all 29 in-stock or the regular minimum order quantity of 100
Stock lot only:
29
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2847
100
$0.2588
500
$0.2353
2,500
$0.2230
5,000
$0.2196
7,500
$0.2163
25,000
$0.2129
50,000 +
$0.2097
Click for Quote
Log in
to unlock special pricing