- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150154K100BB
150154K100BB
Cornell Dubilier
Cap Film 0.15uF 100V PET 10% (6 X 16.5mm) Axial 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.15uF 100V PET 10% (6 X 16.5mm) Axial 125°C Bulk
Search Keywords: 150154K100BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:150154K100BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,592
Can Ship immediately
Minimum Order Quantity:
243
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
40
$1.8600
100
$0.9190
250
$0.5875
500
$0.2958
1,000
$0.2754
2,500 +
$0.2652
Click for Quote
Log in
to unlock special pricing