Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

150105J100IC

Metalized Polyester Capacitor - Axial - Non Inductive - 1uF (+/-) 5% - 100VDC - 0.394 in Dia x 0.807 in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF (+/-) 5% - 100VDC - 0.394 in Dia x 0.807 in
Search Keywords: 150105J100IC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 150105J100IC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PET
Voltage: 100,63 VDC|VAC
Capacitance Value: 1 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Axial
Size: 10 x 20.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 150105J100IC RoHS compliant?
Yes, 150105J100IC is RoHS compliant.
What is the lead time for 150105J100IC?
The standard lead time for 150105J100IC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,461
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.14
50
$2.04
200
$1.96
400
$1.92
600
$1.90
1,000
$1.87
2,600
$1.81
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!